Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LM211DT STMicroelectronics, Dual Comparator, DTL, MOS, RTL, TTL O/P, 200ns 5 → 15 V 8-Pin SO8

RS Stock No.: 151-881Brand: STMicroelectronicsManufacturers Part No.: LM211DT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Voltage

Mounting Type

Surface Mount

Package Type

SO8

Power Supply Type

Single

Output Type

DTL, MOS, RTL, TTL

Number of Channels per Chip

2

Typical Response Time

200ns

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 577.500

BD 0.231 1 Reel of 1 (Exc. Vat)

BD 635.250

BD 0.254 1 Reel of 1 (inc. VAT)

LM211DT STMicroelectronics, Dual Comparator, DTL, MOS, RTL, TTL O/P, 200ns 5 → 15 V 8-Pin SO8

BD 577.500

BD 0.231 1 Reel of 1 (Exc. Vat)

BD 635.250

BD 0.254 1 Reel of 1 (inc. VAT)

LM211DT STMicroelectronics, Dual Comparator, DTL, MOS, RTL, TTL O/P, 200ns 5 → 15 V 8-Pin SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Voltage

Mounting Type

Surface Mount

Package Type

SO8

Power Supply Type

Single

Output Type

DTL, MOS, RTL, TTL

Number of Channels per Chip

2

Typical Response Time

200ns

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more