Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
16
Typical Single Supply Voltage
2 → 32 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q001, AEC-Q002, AEC-Q003, AEC-Q100
Typical Dual Supply Voltage
±1 to ±16V
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
-40 °C
BD 3.162
BD 0.126 Each (In a Pack of 25) (Exc. Vat)
BD 3.478
BD 0.139 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.162
BD 0.126 Each (In a Pack of 25) (Exc. Vat)
BD 3.478
BD 0.139 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
16
Typical Single Supply Voltage
2 → 32 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q001, AEC-Q002, AEC-Q003, AEC-Q100
Typical Dual Supply Voltage
±1 to ±16V
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
-40 °C