Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LM2903YST STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin MiniSO8

RS Stock No.: 151-345Brand: STMicroelectronicsManufacturers Part No.: LM2903YST
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Low Power Dual Voltage

Mounting Type

Surface Mount

Package Type

MiniSO8

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.850

BD 0.077 Each (Supplied as a Tape) (Exc. Vat)

BD 4.235

BD 0.085 Each (Supplied as a Tape) (inc. VAT)

LM2903YST STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin MiniSO8
Select packaging type

BD 3.850

BD 0.077 Each (Supplied as a Tape) (Exc. Vat)

BD 4.235

BD 0.085 Each (Supplied as a Tape) (inc. VAT)

LM2903YST STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin MiniSO8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
50 - 450BD 0.077BD 3.850
500 - 950BD 0.077BD 3.850
1000+BD 0.072BD 3.575

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Low Power Dual Voltage

Mounting Type

Surface Mount

Package Type

MiniSO8

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more