Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
miniSO
Power Supply Type
Single
Output Type
Swing
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Dimensions
3.2 x 3.1 x 0.95mm
Length
3.2mm
Width
3.1mm
Height
0.95mm
Typical Voltage Gain
100 dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
BD 505.258
BD 505.258 1 Reel of 4000 (Exc. Vat)
BD 555.784
BD 555.784 1 Reel of 4000 (inc. VAT)
1
BD 505.258
BD 505.258 1 Reel of 4000 (Exc. Vat)
BD 555.784
BD 555.784 1 Reel of 4000 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
miniSO
Power Supply Type
Single
Output Type
Swing
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Dimensions
3.2 x 3.1 x 0.95mm
Length
3.2mm
Width
3.1mm
Height
0.95mm
Typical Voltage Gain
100 dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100