LM324DT STMicroelectronics, Low Power, Op Amp, 1.3MHz, 5 → 28 V, 14-Pin SOIC

RS Stock No.: 165-7716Brand: STMicroelectronicsManufacturers Part No.: LM324DT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.3MHz

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.4V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Length

8.75mm

Height

1.65mm

Width

4mm

Dimensions

8.75 x 4 x 1.65mm

Country of Origin

Malaysia

Product details

LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current

The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.

Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 151.250

BD 0.060 Each (On a Reel of 2500) (Exc. Vat)

BD 166.375

BD 0.066 Each (On a Reel of 2500) (inc. VAT)

LM324DT STMicroelectronics, Low Power, Op Amp, 1.3MHz, 5 → 28 V, 14-Pin SOIC

BD 151.250

BD 0.060 Each (On a Reel of 2500) (Exc. Vat)

BD 166.375

BD 0.066 Each (On a Reel of 2500) (inc. VAT)

LM324DT STMicroelectronics, Low Power, Op Amp, 1.3MHz, 5 → 28 V, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.3MHz

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.4V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Length

8.75mm

Height

1.65mm

Width

4mm

Dimensions

8.75 x 4 x 1.65mm

Country of Origin

Malaysia

Product details

LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current

The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.

Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more