Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 V, 5 V
Typical Gain Bandwidth Product
1.3MHz
Typical Slew Rate
0.6V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Current
70 mA
Offset Voltage
7mV
Typical Voltage Gain
100 dB
Maximum Input Voltage
5.5 V
Rail to Rail
Rail to Rail Output
Dimensions
3 x 1.75 x 1.3mm
Width
1.75mm
Input Voltage Range
2.7 → 5.5 V
Height
1.3mm
Input Offset Current
30nA
Length
3mm
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
20nV/√Hz
Product details
LMV321L, LMV358L, Low Power Rail-to-Rail Output Operational Amplifiers
The LMV321L (single) and LMV358L (dual) are general purpose operational amplifiers with offer low voltage operation.
Low-power consumption: 250 μA max (at 5 V)
Rail-to-Rail Output
Low offset voltage: 7 mV max. (at 25°C)
Power Supply voltage: 2.7 V to 5.5 V
Gain bandwidth product: 1.3 MHz
BD 9.900
BD 0.198 Each (In a Pack of 50) (Exc. Vat)
BD 10.890
BD 0.218 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 9.900
BD 0.198 Each (In a Pack of 50) (Exc. Vat)
BD 10.890
BD 0.218 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.198 | BD 9.900 |
100 - 950 | BD 0.121 | BD 6.050 |
1000 - 2950 | BD 0.088 | BD 4.400 |
3000+ | BD 0.082 | BD 4.125 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 V, 5 V
Typical Gain Bandwidth Product
1.3MHz
Typical Slew Rate
0.6V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Current
70 mA
Offset Voltage
7mV
Typical Voltage Gain
100 dB
Maximum Input Voltage
5.5 V
Rail to Rail
Rail to Rail Output
Dimensions
3 x 1.75 x 1.3mm
Width
1.75mm
Input Voltage Range
2.7 → 5.5 V
Height
1.3mm
Input Offset Current
30nA
Length
3mm
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
20nV/√Hz
Product details
LMV321L, LMV358L, Low Power Rail-to-Rail Output Operational Amplifiers
The LMV321L (single) and LMV358L (dual) are general purpose operational amplifiers with offer low voltage operation.
Low-power consumption: 250 μA max (at 5 V)
Rail-to-Rail Output
Low offset voltage: 7 mV max. (at 25°C)
Power Supply voltage: 2.7 V to 5.5 V
Gain bandwidth product: 1.3 MHz