Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LMV324IPT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz 100 kHz, 2.7 → 6 V, 14-Pin TSSOP

RS Stock No.: 168-7145Brand: STMicroelectronicsManufacturers Part No.: LMV324IPT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

1.3MHz

Typical Slew Rate

0.45V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

97 dB

Typical Input Voltage Noise Density

40nV/√Hz

Length

5.1mm

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Width

4.5mm

Country of Origin

Morocco

Product details

LMV321, LMV324, LMV358, Low Power Rail-to-Rail Input/Output Operational Amplifiers

The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment.

Power supply operation from 2.7 V to 6 V
Rail-to-Rail input and output
Low supply current: 145 μA
Gain bandwidth product: 1 MHz
Electrostatic Discharge (ESD) tolerance: 2 kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 328.125

BD 0.131 Each (On a Reel of 2500) (Exc. Vat)

BD 360.937

BD 0.144 Each (On a Reel of 2500) (inc. VAT)

LMV324IPT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz 100 kHz, 2.7 → 6 V, 14-Pin TSSOP

BD 328.125

BD 0.131 Each (On a Reel of 2500) (Exc. Vat)

BD 360.937

BD 0.144 Each (On a Reel of 2500) (inc. VAT)

LMV324IPT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz 100 kHz, 2.7 → 6 V, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

1.3MHz

Typical Slew Rate

0.45V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

97 dB

Typical Input Voltage Noise Density

40nV/√Hz

Length

5.1mm

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Width

4.5mm

Country of Origin

Morocco

Product details

LMV321, LMV324, LMV358, Low Power Rail-to-Rail Input/Output Operational Amplifiers

The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment.

Power supply operation from 2.7 V to 6 V
Rail-to-Rail input and output
Low supply current: 145 μA
Gain bandwidth product: 1 MHz
Electrostatic Discharge (ESD) tolerance: 2 kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more