Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
1.3MHz
Typical Slew Rate
0.45V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
97 dB
Typical Input Voltage Noise Density
40nV/√Hz
Length
5.1mm
Height
1.05mm
Width
4.5mm
Dimensions
5.1 x 4.5 x 1.05mm
Product details
LMV321, LMV324, LMV358, Low Power Rail-to-Rail Input/Output Operational Amplifiers
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment.
Power supply operation from 2.7 V to 6 V
Rail-to-Rail input and output
Low supply current: 145 μA
Gain bandwidth product: 1 MHz
Electrostatic Discharge (ESD) tolerance: 2 kV
BD 1.430
BD 0.143 Each (In a Pack of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.430
BD 0.143 Each (In a Pack of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
1.3MHz
Typical Slew Rate
0.45V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
97 dB
Typical Input Voltage Noise Density
40nV/√Hz
Length
5.1mm
Height
1.05mm
Width
4.5mm
Dimensions
5.1 x 4.5 x 1.05mm
Product details
LMV321, LMV324, LMV358, Low Power Rail-to-Rail Input/Output Operational Amplifiers
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment.
Power supply operation from 2.7 V to 6 V
Rail-to-Rail input and output
Low supply current: 145 μA
Gain bandwidth product: 1 MHz
Electrostatic Discharge (ESD) tolerance: 2 kV