STMicroelectronics 6-Axis Surface Mount Motion Sensor Module, LGA-14L, SPI, 14-Pin

RS Stock No.: 275-1309Brand: STMicroelectronicsManufacturers Part No.: LSM6DSV16BTR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Number of Axis

6

Technology

CMOS

Mounting Type

Surface Mount

Interface Type

SPI

Package Type

LGA-14L

Pin Count

14

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 24,255.000

BD 2.426 Each (On a Reel of 10000) (Exc. Vat)

BD 26,680.500

BD 2.669 Each (On a Reel of 10000) (inc. VAT)

STMicroelectronics 6-Axis Surface Mount Motion Sensor Module, LGA-14L, SPI, 14-Pin

BD 24,255.000

BD 2.426 Each (On a Reel of 10000) (Exc. Vat)

BD 26,680.500

BD 2.669 Each (On a Reel of 10000) (inc. VAT)

STMicroelectronics 6-Axis Surface Mount Motion Sensor Module, LGA-14L, SPI, 14-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Axis

6

Technology

CMOS

Mounting Type

Surface Mount

Interface Type

SPI

Package Type

LGA-14L

Pin Count

14

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more