STMicroelectronics M24512E-FMN6TP, 512kB EEPROM Memory Chip, 450ns 8-Pin SO8N I2C

RS Stock No.: 151-727Brand: STMicroelectronicsManufacturers Part No.: M24512E-FMN6TP
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kB

Interface Type

I2C

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

450ns

Country of Origin

China

Stock information temporarily unavailable.

BD 261.250

BD 0.104 Each (On a Reel of 2500) (Exc. Vat)

BD 287.375

BD 0.114 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M24512E-FMN6TP, 512kB EEPROM Memory Chip, 450ns 8-Pin SO8N I2C

BD 261.250

BD 0.104 Each (On a Reel of 2500) (Exc. Vat)

BD 287.375

BD 0.114 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M24512E-FMN6TP, 512kB EEPROM Memory Chip, 450ns 8-Pin SO8N I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

512kB

Interface Type

I2C

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

450ns

Country of Origin

China