STMicroelectronics M24C04-RDW6TP, 4kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP8 Serial-I2C

RS Stock No.: 239-6318Brand: STMicroelectronicsManufacturers Part No.: M24C04-RDW6TP
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-I2C

Package Type

TSSOP8

Mounting Type

Surface Mount

Pin Count

8

Organisation

512K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 6.6 x 1mm

Data Retention

40yr

Number of Words

512K

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

BD 264.000

BD 0.066 Each (On a Reel of 4000) (Exc. Vat)

BD 290.400

BD 0.073 Each (On a Reel of 4000) (inc. VAT)

STMicroelectronics M24C04-RDW6TP, 4kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP8 Serial-I2C

BD 264.000

BD 0.066 Each (On a Reel of 4000) (Exc. Vat)

BD 290.400

BD 0.073 Each (On a Reel of 4000) (inc. VAT)

STMicroelectronics M24C04-RDW6TP, 4kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP8 Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
4000 - 4000BD 0.066BD 264.000
8000 - 8000BD 0.060BD 242.000
12000+BD 0.060BD 242.000

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-I2C

Package Type

TSSOP8

Mounting Type

Surface Mount

Pin Count

8

Organisation

512K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 6.6 x 1mm

Data Retention

40yr

Number of Words

512K

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Maximum Operating Temperature

+85 °C