Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
8kbit
Interface Type
Serial-I2C
Package Type
WLCSP
Mounting Type
Surface Mount
Pin Count
4
Organisation
1K x 8 bit
Minimum Operating Supply Voltage
1.6 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.6 → 5.5V
Number of Bits per Word
8bit
Dimensions
0.7 x 0.69 x 0.2mm
Maximum Random Access Time
900ns
Data Retention
200yr
Number of Words
1K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
BD 210.000
BD 0.084 Each (On a Reel of 2500) (Exc. Vat)
BD 231.000
BD 0.092 Each (On a Reel of 2500) (inc. VAT)
2500
BD 210.000
BD 0.084 Each (On a Reel of 2500) (Exc. Vat)
BD 231.000
BD 0.092 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2500 - 2500 | BD 0.084 | BD 210.000 |
5000 - 5000 | BD 0.079 | BD 196.875 |
7500+ | BD 0.079 | BD 196.875 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
8kbit
Interface Type
Serial-I2C
Package Type
WLCSP
Mounting Type
Surface Mount
Pin Count
4
Organisation
1K x 8 bit
Minimum Operating Supply Voltage
1.6 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.6 → 5.5V
Number of Bits per Word
8bit
Dimensions
0.7 x 0.69 x 0.2mm
Maximum Random Access Time
900ns
Data Retention
200yr
Number of Words
1K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100