STMicroelectronics M24C32-DFMC6TG, 32kbit Serial EEPROM Memory, 450ns 8-Pin UFDFPN8 Serial-I2C

RS Stock No.: 239-6323Brand: STMicroelectronicsManufacturers Part No.: M24C32-DFMC6TG
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

UFDFPN8

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

1.7 x 1.4 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Data Retention

200yr

Number of Words

4K

Stock information temporarily unavailable.

BD 660.000

BD 0.132 Each (On a Reel of 5000) (Exc. Vat)

BD 726.000

BD 0.145 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics M24C32-DFMC6TG, 32kbit Serial EEPROM Memory, 450ns 8-Pin UFDFPN8 Serial-I2C

BD 660.000

BD 0.132 Each (On a Reel of 5000) (Exc. Vat)

BD 726.000

BD 0.145 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics M24C32-DFMC6TG, 32kbit Serial EEPROM Memory, 450ns 8-Pin UFDFPN8 Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

UFDFPN8

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

1.7 x 1.4 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Data Retention

200yr

Number of Words

4K