Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Automotive Standard
AEC-Q100
Maximum Random Access Time
450ns
Data Retention
200yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
EEPROM Serial Access - STMicroelectronics
BD 3,121.250
BD 1.248 Each (On a Reel of 2500) (Exc. Vat)
BD 3,433.375
BD 1.373 Each (On a Reel of 2500) (inc. VAT)
2500
BD 3,121.250
BD 1.248 Each (On a Reel of 2500) (Exc. Vat)
BD 3,433.375
BD 1.373 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2500 - 5000 | BD 1.248 | BD 3,121.250 |
7500 - 10000 | BD 1.248 | BD 3,121.250 |
12500 - 22500 | BD 1.243 | BD 3,107.500 |
25000 - 60000 | BD 1.243 | BD 3,107.500 |
62500+ | BD 1.243 | BD 3,107.500 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Automotive Standard
AEC-Q100
Maximum Random Access Time
450ns
Data Retention
200yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes