STMicroelectronics M24M02-DWMN3TP/K, 2Mbit EEPROM Chip, 900ns 8-Pin SO Serial-I2C

RS Stock No.: 196-1988Brand: STMicroelectronicsManufacturers Part No.: M24M02-DWMN3TP/KDistrelec Article No.: 30397144
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2Mbit

Interface Type

Serial-I2C

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 K x 8 bits

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Data Retention

100yr

Number of Words

256K

Minimum Operating Temperature

-40 °C

Country of Origin

China

Stock information temporarily unavailable.

BD 4,895.000

BD 1.958 Each (On a Reel of 2500) (Exc. Vat)

BD 5,384.500

BD 2.154 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M24M02-DWMN3TP/K, 2Mbit EEPROM Chip, 900ns 8-Pin SO Serial-I2C

BD 4,895.000

BD 1.958 Each (On a Reel of 2500) (Exc. Vat)

BD 5,384.500

BD 2.154 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M24M02-DWMN3TP/K, 2Mbit EEPROM Chip, 900ns 8-Pin SO Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

2Mbit

Interface Type

Serial-I2C

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 K x 8 bits

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Data Retention

100yr

Number of Words

256K

Minimum Operating Temperature

-40 °C

Country of Origin

China