STMicroelectronics M24M02E-FMC6TG, 2Mbit EEPROM Chip 8-Pin SO8N I2C

RS Stock No.: 330-546Brand: STMicroelectronicsManufacturers Part No.: M24M02E-FMC6TG
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2Mbit

Interface Type

I2C

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 1.018

BD 1.018 Each (Exc. Vat)

BD 1.120

BD 1.120 Each (inc. VAT)

STMicroelectronics M24M02E-FMC6TG, 2Mbit EEPROM Chip 8-Pin SO8N I2C
Select packaging type

BD 1.018

BD 1.018 Each (Exc. Vat)

BD 1.120

BD 1.120 Each (inc. VAT)

STMicroelectronics M24M02E-FMC6TG, 2Mbit EEPROM Chip 8-Pin SO8N I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.018
10 - 99BD 0.962
100+BD 0.924

Technical Document

Specifications

Memory Size

2Mbit

Interface Type

I2C

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

Philippines