Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics M41T82RM6F, Real Time Clock, 32bit RAM Serial-2 Wire, Serial-I2C, 8-Pin SOIC

RS Stock No.: 188-9206Brand: STMicroelectronicsManufacturers Part No.: M41T82RM6F
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Functions

Alarm, Battery Backup, Calendar, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

User RAM

32bit

Bus Type

Serial-2 Wire, Serial-I2C

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,467.500

BD 0.987 Each (On a Reel of 2500) (Exc. Vat)

BD 2,714.250

BD 1.086 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M41T82RM6F, Real Time Clock, 32bit RAM Serial-2 Wire, Serial-I2C, 8-Pin SOIC

BD 2,467.500

BD 0.987 Each (On a Reel of 2500) (Exc. Vat)

BD 2,714.250

BD 1.086 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M41T82RM6F, Real Time Clock, 32bit RAM Serial-2 Wire, Serial-I2C, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Functions

Alarm, Battery Backup, Calendar, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

User RAM

32bit

Bus Type

Serial-2 Wire, Serial-I2C

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more