Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
150ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
24
Dimensions
34.8 x 18.34 x 8.89mm
Length
34.8mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Number of Words
2K
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
4.75 V
Product details
Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.
BD 14.146
BD 14.146 Each (Exc. Vat)
BD 15.561
BD 15.561 Each (inc. VAT)
Standard
1
BD 14.146
BD 14.146 Each (Exc. Vat)
BD 15.561
BD 15.561 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 14.146 |
| 10 - 19 | BD 13.442 |
| 20 - 49 | BD 13.150 |
| 50 - 249 | BD 13.002 |
| 250+ | BD 12.870 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
150ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
24
Dimensions
34.8 x 18.34 x 8.89mm
Length
34.8mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Number of Words
2K
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
4.75 V
Product details
Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.


