STMicroelectronics 16kbit 5ns NVRAM, 24-Pin PCDIP, M48Z12-150PC1

RS Stock No.: 811-1054Brand: STMicroelectronicsManufacturers Part No.: M48Z12-150PC1
brand-logo
View all in NVRAM

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

5ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Number of Words

2K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.072

BD 6.072 Each (Exc. Vat)

BD 6.679

BD 6.679 Each (inc. VAT)

STMicroelectronics 16kbit 5ns NVRAM, 24-Pin PCDIP, M48Z12-150PC1
Select packaging type

BD 6.072

BD 6.072 Each (Exc. Vat)

BD 6.679

BD 6.679 Each (inc. VAT)

STMicroelectronics 16kbit 5ns NVRAM, 24-Pin PCDIP, M48Z12-150PC1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.072
5+BD 5.692

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

5ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Number of Words

2K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more