Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
IC Type
Battery Backup IC
Package Type
SNAPHAT
Pin Count
4
Dimensions
21.84 x 14.99 x 6.99mm
Length
21.84mm
Width
14.99mm
Height
6.99mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.
BD 5.676
BD 5.676 Each (Exc. Vat)
BD 6.244
BD 6.244 Each (inc. VAT)
Standard
1
BD 5.676
BD 5.676 Each (Exc. Vat)
BD 6.244
BD 6.244 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.676 |
5 - 9 | BD 5.379 |
10 - 24 | BD 5.176 |
25 - 49 | BD 4.961 |
50+ | BD 4.807 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
IC Type
Battery Backup IC
Package Type
SNAPHAT
Pin Count
4
Dimensions
21.84 x 14.99 x 6.99mm
Length
21.84mm
Width
14.99mm
Height
6.99mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.