Technical Document
Specifications
Brand
STMicroelectronicsBattery Type
Lithium-CF
Mounting Type
Through Hole
Package Type
SNAPHAT
IC Type
Battery Backup IC
Pin Count
4
Typical Operating Supply Voltage
3 V
Dimensions
21.84 x 18.03 x 8.51mm
Length
21.84mm
Width
18.03mm
Height
8.51mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.
BD 5.066
BD 5.066 Each (Exc. Vat)
BD 5.573
BD 5.573 Each (inc. VAT)
Standard
1
BD 5.066
BD 5.066 Each (Exc. Vat)
BD 5.573
BD 5.573 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.066 |
5 - 9 | BD 4.758 |
10 - 24 | BD 4.548 |
25 - 49 | BD 4.367 |
50+ | BD 4.235 |
Technical Document
Specifications
Brand
STMicroelectronicsBattery Type
Lithium-CF
Mounting Type
Through Hole
Package Type
SNAPHAT
IC Type
Battery Backup IC
Pin Count
4
Typical Operating Supply Voltage
3 V
Dimensions
21.84 x 18.03 x 8.51mm
Length
21.84mm
Width
18.03mm
Height
8.51mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.