Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics M74HC280YRM13TR, 9 Bit-Bit Parity Generator and Checker, 14-Pin SOIC

RS Stock No.: 168-8788Brand: STMicroelectronicsManufacturers Part No.: M74HC280YRM13TR
brand-logo
View all in Parity Functions

Technical Document

Specifications

Logic Family

HC

Logic Function

Parity Generator

Number of Bits

9 Bit

Number of Elements per Chip

1

Maximum Quiescent Current

80µA

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Height

1.65mm

Length

8.75mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Country of Origin

Morocco

Product details

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 220.000

BD 0.088 Each (On a Reel of 2500) (Exc. Vat)

BD 242.000

BD 0.097 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M74HC280YRM13TR, 9 Bit-Bit Parity Generator and Checker, 14-Pin SOIC

BD 220.000

BD 0.088 Each (On a Reel of 2500) (Exc. Vat)

BD 242.000

BD 0.097 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M74HC280YRM13TR, 9 Bit-Bit Parity Generator and Checker, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HC

Logic Function

Parity Generator

Number of Bits

9 Bit

Number of Elements per Chip

1

Maximum Quiescent Current

80µA

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Height

1.65mm

Length

8.75mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Country of Origin

Morocco

Product details

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more