Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
4kbit
Interface Type
Serial-Microwire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Maximum Random Access Time
200ns
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
100yr
Number of Words
512
Product details
Electrically Erasable PROM Serial Microwire, STMicroelectronics
Industry standard MICROWIRE™ bus
EEPROM Serial Access - STMicroelectronics
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
4kbit
Interface Type
Serial-Microwire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Maximum Random Access Time
200ns
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
100yr
Number of Words
512
Product details
Electrically Erasable PROM Serial Microwire, STMicroelectronics
Industry standard MICROWIRE™ bus