STMicroelectronics M93C66-WMN6TP, 4kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

RS Stock No.: 686-2378Brand: STMicroelectronicsManufacturers Part No.: M93C66-WMN6TP
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit, 512 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8 bit,16bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

256512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

200ns

Product details

Electrically Erasable PROM Serial Microwire, STMicroelectronics

Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics

Stock information temporarily unavailable.

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics M93C66-WMN6TP, 4kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire
Select packaging type

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics M93C66-WMN6TP, 4kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 225BD 0.099BD 2.475
250 - 600BD 0.088BD 2.200
625 - 1225BD 0.082BD 2.062
1250 - 2475BD 0.077BD 1.925
2500+BD 0.077BD 1.925

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit, 512 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8 bit,16bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

256512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

200ns

Product details

Electrically Erasable PROM Serial Microwire, STMicroelectronics

Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics