Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics M95256-WMN6P, 256kbit Serial EEPROM Memory, 60ns 8-Pin SOIC Serial-SPI

RS Stock No.: 795-8931Brand: STMicroelectronicsManufacturers Part No.: M95256-WMN6P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

60ns

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics

Stock information temporarily unavailable.

BD 1.549

BD 0.310 Each (In a Pack of 5) (Exc. Vat)

BD 1.704

BD 0.341 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics M95256-WMN6P, 256kbit Serial EEPROM Memory, 60ns 8-Pin SOIC Serial-SPI

BD 1.549

BD 0.310 Each (In a Pack of 5) (Exc. Vat)

BD 1.704

BD 0.341 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics M95256-WMN6P, 256kbit Serial EEPROM Memory, 60ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.310BD 1.549
50 - 95BD 0.273BD 1.365
100 - 245BD 0.247BD 1.234
250 - 495BD 0.242BD 1.208
500+BD 0.236BD 1.181

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

60ns

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics