Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
1Mbit
Interface Type
Serial-SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
131072 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.25mm
Maximum Random Access Time
25ns
Number of Words
131072
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Country of Origin
China
Product details
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
BD 3.878
BD 0.776 Each (In a Pack of 5) (Exc. Vat)
BD 4.266
BD 0.854 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.878
BD 0.776 Each (In a Pack of 5) (Exc. Vat)
BD 4.266
BD 0.854 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.776 | BD 3.878 |
50 - 120 | BD 0.682 | BD 3.410 |
125 - 245 | BD 0.605 | BD 3.025 |
250 - 495 | BD 0.583 | BD 2.915 |
500+ | BD 0.561 | BD 2.805 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
1Mbit
Interface Type
Serial-SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
131072 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.25mm
Maximum Random Access Time
25ns
Number of Words
131072
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Country of Origin
China
Product details
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus