Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
4Mbit
Interface Type
Serial-SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
512K x 8 bit
Minimum Operating Supply Voltage
2.9 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.9 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 6.6 x 1mm
Maximum Random Access Time
40ns
Data Retention
10yr
Number of Words
512K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
BD 8,140.000
BD 2.035 Each (On a Reel of 4000) (Exc. Vat)
BD 8,954.000
BD 2.239 Each (On a Reel of 4000) (inc. VAT)
4000
BD 8,140.000
BD 2.035 Each (On a Reel of 4000) (Exc. Vat)
BD 8,954.000
BD 2.239 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
4Mbit
Interface Type
Serial-SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
512K x 8 bit
Minimum Operating Supply Voltage
2.9 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.9 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 6.6 x 1mm
Maximum Random Access Time
40ns
Data Retention
10yr
Number of Words
512K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100