Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics M95P08-EXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI

RS Stock No.: 152-101Brand: STMicroelectronicsManufacturers Part No.: M95P08-EXMNT/E
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

BD 783.750

BD 0.314 Each (On a Reel of 2500) (Exc. Vat)

BD 862.125

BD 0.345 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M95P08-EXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI

BD 783.750

BD 0.314 Each (On a Reel of 2500) (Exc. Vat)

BD 862.125

BD 0.345 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics M95P08-EXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China