Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
8Mbit
Interface Type
SPI
Package Type
SO8N
Mounting Type
Surface Mount
Pin Count
8
Stock information temporarily unavailable.
BD 715.000
BD 0.286 Each (On a Reel of 2500) (Exc. Vat)
BD 786.500
BD 0.315 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics M95P08-IXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI
2500
BD 715.000
BD 0.286 Each (On a Reel of 2500) (Exc. Vat)
BD 786.500
BD 0.315 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics M95P08-IXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
8Mbit
Interface Type
SPI
Package Type
SO8N
Mounting Type
Surface Mount
Pin Count
8