Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics MC34063ACD-TR, 1 Buck Boost Switching, Buck Boost Regulator 8-Pin, SOIC

RS Stock No.: 178-5168Brand: STMicroelectronicsManufacturers Part No.: MC34063ACD-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Buck Boost Switching

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Height

1.25mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

40 V

Width

4mm

Length

5mm

Product details

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 343.750

BD 0.138 Each (On a Reel of 2500) (Exc. Vat)

BD 378.125

BD 0.152 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics MC34063ACD-TR, 1 Buck Boost Switching, Buck Boost Regulator 8-Pin, SOIC

BD 343.750

BD 0.138 Each (On a Reel of 2500) (Exc. Vat)

BD 378.125

BD 0.152 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics MC34063ACD-TR, 1 Buck Boost Switching, Buck Boost Regulator 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Buck Boost Switching

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Height

1.25mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

40 V

Width

4mm

Length

5mm

Product details

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more