Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics MJE340 NPN Transistor, 500 mA, 300 V, 3-Pin SOT-32

RS Stock No.: 168-6815Brand: STMicroelectronicsManufacturers Part No.: MJE340
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

300 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

2.8 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

3 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Country of Origin

Malaysia

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 10.450

BD 0.209 Each (In a Tube of 50) (Exc. Vat)

BD 11.495

BD 0.230 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics MJE340 NPN Transistor, 500 mA, 300 V, 3-Pin SOT-32

BD 10.450

BD 0.209 Each (In a Tube of 50) (Exc. Vat)

BD 11.495

BD 0.230 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics MJE340 NPN Transistor, 500 mA, 300 V, 3-Pin SOT-32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 0.209BD 10.450
100 - 450BD 0.154BD 7.700
500 - 950BD 0.138BD 6.875
1000 - 1950BD 0.121BD 6.050
2000+BD 0.116BD 5.775

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

300 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

2.8 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

3 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Country of Origin

Malaysia

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in