Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, MLPF, Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm

RS Stock No.: 269-5141Brand: STMicroelectronicsManufacturers Part No.: MLPF-WB-02D3
brand-logo
View all in Signal Filters

Technical Document

Specifications

Series

MLPF

Operating Frequency

2500MHz

Dimensions

1.65 x 1.05 x 0.68mm

Country of Origin

China

Stock information temporarily unavailable.

BD 0.880

BD 0.088 Each (In a Pack of 10) (Exc. Vat)

BD 0.968

BD 0.097 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics, MLPF, Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm
Select packaging type

BD 0.880

BD 0.088 Each (In a Pack of 10) (Exc. Vat)

BD 0.968

BD 0.097 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics, MLPF, Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MLPF

Operating Frequency

2500MHz

Dimensions

1.65 x 1.05 x 0.68mm

Country of Origin

China