STMicroelectronics, MLPF, Signal Filter, UFBGA, SMD

RS Stock No.: 482-969Brand: STMicroelectronicsManufacturers Part No.: MLPF-WB-03D3
View all in Signal Filters

Technical Document

Specifications

Series

MLPF

Mounting Type

Surface Mount

Package/Case

UFBGA

Country of Origin

China

Stock information temporarily unavailable.

BD 0.500

BD 0.500 Each (Exc. Vat)

BD 0.550

BD 0.550 Each (inc. VAT)

STMicroelectronics, MLPF, Signal Filter, UFBGA, SMD

BD 0.500

BD 0.500 Each (Exc. Vat)

BD 0.550

BD 0.550 Each (inc. VAT)

STMicroelectronics, MLPF, Signal Filter, UFBGA, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 0.500
25 - 99BD 0.490
100 - 499BD 0.478
500+BD 0.462

Technical Document

Specifications

Series

MLPF

Mounting Type

Surface Mount

Package/Case

UFBGA

Country of Origin

China