STMicroelectronics, MLPF-WL, Signal Filter 826 → 958MHz, CSPG, SMD, 1.47 x 1.87 x 0.63mm

RS Stock No.: 366-215Brand: STMicroelectronicsManufacturers Part No.: MLPF-WL-01D3
brand-logo
View all in Signal Filters

Technical Document

Specifications

Series

MLPF-WL

Mounting Type

Surface Mount

Operating Frequency

826 → 958MHz

Package/Case

CSPG

Dimensions

1.47 x 1.87 x 0.63mm

Country of Origin

China

Stock information temporarily unavailable.

BD 0.578

BD 0.578 Each (Exc. Vat)

BD 0.636

BD 0.636 Each (inc. VAT)

STMicroelectronics, MLPF-WL, Signal Filter 826 → 958MHz, CSPG, SMD, 1.47 x 1.87 x 0.63mm

BD 0.578

BD 0.578 Each (Exc. Vat)

BD 0.636

BD 0.636 Each (inc. VAT)

STMicroelectronics, MLPF-WL, Signal Filter 826 → 958MHz, CSPG, SMD, 1.47 x 1.87 x 0.63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 0.578
10 - 99BD 0.561
100 - 499BD 0.550
500 - 999BD 0.539
1000+BD 0.522

Technical Document

Specifications

Series

MLPF-WL

Mounting Type

Surface Mount

Operating Frequency

826 → 958MHz

Package/Case

CSPG

Dimensions

1.47 x 1.87 x 0.63mm

Country of Origin

China