Technical Document
Specifications
Brand
STMicroelectronicsSeries
MLPF-WL
Mounting Type
Surface Mount
Operating Frequency
413 → 479MHz
Package/Case
CSPG
Dimensions
1.47 x 1.87 x 0.63mm
Country of Origin
China
BD 770.000
BD 0.154 Each (On a Reel of 5000) (Exc. Vat)
BD 847.000
BD 0.169 Each (On a Reel of 5000) (inc. VAT)
5000
BD 770.000
BD 0.154 Each (On a Reel of 5000) (Exc. Vat)
BD 847.000
BD 0.169 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSeries
MLPF-WL
Mounting Type
Surface Mount
Operating Frequency
413 → 479MHz
Package/Case
CSPG
Dimensions
1.47 x 1.87 x 0.63mm
Country of Origin
China