STMicroelectronics STM32 Nucleo-32 Development Board NUCLEO-G031K8

RS Stock No.: 193-9784Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-G031K8
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-32

Device Core

ARM

Processor Family Name

ARM

Processor Part Number

STM32

Processor Type

MCU

Stock information temporarily unavailable.

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-32 Development Board NUCLEO-G031K8

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-32 Development Board NUCLEO-G031K8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-32

Device Core

ARM

Processor Family Name

ARM

Processor Part Number

STM32

Processor Type

MCU