Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-G071RB

RS Stock No.: 182-7762Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-G071RB
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM

Processor Family Name

STM

Processor Part Number

STM32G071RB

Processor Type

Microcontroller

Country of Origin

China

Stock information temporarily unavailable.

BD 6.198

BD 6.198 Each (Exc. Vat)

BD 6.818

BD 6.818 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-G071RB

BD 6.198

BD 6.198 Each (Exc. Vat)

BD 6.818

BD 6.818 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-G071RB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM

Processor Family Name

STM

Processor Part Number

STM32G071RB

Processor Type

Microcontroller

Country of Origin

China