Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32 Nucleo-144 Board MCU Evaluation Board NUCLEO-H7S3L8

RS Stock No.: 276-879Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-H7S3L8
brand-logo

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

STM32 Nucleo-144 Board

Technology

MCU

Device Core

STM32

Processor Family Name

ARM

Country of Origin

China

Stock information temporarily unavailable.

BD 19.146

BD 19.146 Each (Exc. Vat)

BD 21.061

BD 21.061 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 Board MCU Evaluation Board NUCLEO-H7S3L8

BD 19.146

BD 19.146 Each (Exc. Vat)

BD 21.061

BD 21.061 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 Board MCU Evaluation Board NUCLEO-H7S3L8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

STM32 Nucleo-144 Board

Technology

MCU

Device Core

STM32

Processor Family Name

ARM

Country of Origin

China