STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L010RB

RS Stock No.: 175-0681Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-L010RB
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM

Processor Family Name

MCU

Processor Part Number

STM32L010RBT6

Processor Type

MCU

Country of Origin

China

Stock information temporarily unavailable.

BD 7.425

BD 7.425 Each (Exc. Vat)

BD 8.167

BD 8.167 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L010RB

BD 7.425

BD 7.425 Each (Exc. Vat)

BD 8.167

BD 8.167 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L010RB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM

Processor Family Name

MCU

Processor Part Number

STM32L010RBT6

Processor Type

MCU

Country of Origin

China