STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI-P

RS Stock No.: 175-0683Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-L4R5ZI-P
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM

Processor Family Name

MCU

Processor Part Number

STM32L4R5ZI

Processor Type

MCU

Country of Origin

China

Stock information temporarily unavailable.

BD 11.077

BD 11.077 Each (Exc. Vat)

BD 12.185

BD 12.185 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI-P

BD 11.077

BD 11.077 Each (Exc. Vat)

BD 12.185

BD 12.185 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI-P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM

Processor Family Name

MCU

Processor Part Number

STM32L4R5ZI

Processor Type

MCU

Country of Origin

China