Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F303ZE

RS Stock No.: 917-3762Brand: STMicroelectronicsManufacturers Part No.: NUCLEO
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F303ZET6

Processor Type

MCU

Product details

NUCLEO-F303ZE Nucleo-144 Development Board

This Nucleo-144 development board is supplied fitted with an STM32F303ZET6 microcontroller. The ST Zio connector provides access to more peripherals, and with the ST morpho headers expands the functionality with a choice of shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources.

Features

STM32F303ZET6 72MHz Cortex-M4F core microcontroller with 512KB Flash memory, 80KB Parity SRAM
Full access to all GPIO with ST Zio connector (Arduino Uno Rev 3 Shield connectivity support) and ST morpho extension pin headers
ARM mbed Enabled (mbed.org)
ST-LINK/V2-1 debugger/programmer with SWD connector
Virtual COM port, Mass storage, and Debug port interfaces supported on USB
Flexible board power supply
USB OTG or device full speed with Micro-AB connector
IEEE-802.3-2002 compliant Ethernet connector
3 x LEDs: Power, USB communication, User
USER and RESET Push Buttons
32.768 KHz crystal oscillator
Supported by Integrated Development Environments (IDEs)

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Stock information temporarily unavailable.

BD 11.154

BD 11.154 Each (Exc. Vat)

BD 12.269

BD 12.269 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F303ZE

BD 11.154

BD 11.154 Each (Exc. Vat)

BD 12.269

BD 12.269 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F303ZE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F303ZET6

Processor Type

MCU

Product details

NUCLEO-F303ZE Nucleo-144 Development Board

This Nucleo-144 development board is supplied fitted with an STM32F303ZET6 microcontroller. The ST Zio connector provides access to more peripherals, and with the ST morpho headers expands the functionality with a choice of shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources.

Features

STM32F303ZET6 72MHz Cortex-M4F core microcontroller with 512KB Flash memory, 80KB Parity SRAM
Full access to all GPIO with ST Zio connector (Arduino Uno Rev 3 Shield connectivity support) and ST morpho extension pin headers
ARM mbed Enabled (mbed.org)
ST-LINK/V2-1 debugger/programmer with SWD connector
Virtual COM port, Mass storage, and Debug port interfaces supported on USB
Flexible board power supply
USB OTG or device full speed with Micro-AB connector
IEEE-802.3-2002 compliant Ethernet connector
3 x LEDs: Power, USB communication, User
USER and RESET Push Buttons
32.768 KHz crystal oscillator
Supported by Integrated Development Environments (IDEs)

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.