Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics OIMMA8MBHP01923$ RF RF Module Module, -0.3 → 6.5V

RS Stock No.: 330-552Brand: STMicroelectronicsManufacturers Part No.: OIMMA8MBHP01923$
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

-0.3 → 6.5V

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 2.515

BD 2.515 Each (Exc. Vat)

BD 2.766

BD 2.766 Each (inc. VAT)

STMicroelectronics OIMMA8MBHP01923$ RF RF Module Module, -0.3 → 6.5V

BD 2.515

BD 2.515 Each (Exc. Vat)

BD 2.766

BD 2.766 Each (inc. VAT)

STMicroelectronics OIMMA8MBHP01923$ RF RF Module Module, -0.3 → 6.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.515
10 - 99BD 2.331
100 - 499BD 2.210
500 - 999BD 2.105
1000+BD 1.790

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

-0.3 → 6.5V

Country of Origin

Philippines