Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum Supply Voltage
20 V
Package Type
VFQFPN
Pin Count
36
Country of Origin
China
Stock information temporarily unavailable.
BD 4.284
BD 4.284 Each (Exc. Vat)
BD 4.712
BD 4.712 Each (inc. VAT)
STMicroelectronics PWD5T60TR, DC Motor DC Motor Driver 36-Pin, VFQFPN
Select packaging type
Standard
1
BD 4.284
BD 4.284 Each (Exc. Vat)
BD 4.712
BD 4.712 Each (inc. VAT)
STMicroelectronics PWD5T60TR, DC Motor DC Motor Driver 36-Pin, VFQFPN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.284 |
10 - 99 | BD 3.954 |
100 - 499 | BD 3.724 |
500 - 999 | BD 3.531 |
1000+ | BD 3.250 |
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum Supply Voltage
20 V
Package Type
VFQFPN
Pin Count
36
Country of Origin
China