Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
650 V
Series
SCT
Package Type
H²PAK-7
Mounting Type
Surface Mount
Pin Count
7
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
China
BD 10.791
BD 10.791 Each (Exc. Vat)
BD 11.870
BD 11.870 Each (inc. VAT)
Standard
1
BD 10.791
BD 10.791 Each (Exc. Vat)
BD 11.870
BD 11.870 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.791 |
10 - 99 | BD 9.906 |
100+ | BD 9.300 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
650 V
Series
SCT
Package Type
H²PAK-7
Mounting Type
Surface Mount
Pin Count
7
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
China