STMicroelectronics SCT SiC N-Channel MOSFET, 40 A, 1200 V, 4-Pin HiP247-4 SCT040W120G3-4

RS Stock No.: 214-957Brand: STMicroelectronicsManufacturers Part No.: SCT040W120G3-4
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

HiP247-4

Mounting Type

Surface Mount

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 231.000

BD 7.700 Each (In a Tube of 30) (Exc. Vat)

BD 254.100

BD 8.470 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 40 A, 1200 V, 4-Pin HiP247-4 SCT040W120G3-4

BD 231.000

BD 7.700 Each (In a Tube of 30) (Exc. Vat)

BD 254.100

BD 8.470 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 40 A, 1200 V, 4-Pin HiP247-4 SCT040W120G3-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

HiP247-4

Mounting Type

Surface Mount

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more