STMicroelectronics SCT SiC N-Channel MOSFET, 30 A, 1200 V, 7-Pin H2PAK-7 SCT070H120G3-7

RS Stock No.: 214-961Brand: STMicroelectronicsManufacturers Part No.: SCT070H120G3-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.150

BD 7.150 Each (Exc. Vat)

BD 7.865

BD 7.865 Each (inc. VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 30 A, 1200 V, 7-Pin H2PAK-7 SCT070H120G3-7
Select packaging type

BD 7.150

BD 7.150 Each (Exc. Vat)

BD 7.865

BD 7.865 Each (inc. VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 30 A, 1200 V, 7-Pin H2PAK-7 SCT070H120G3-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.150
10 - 99BD 6.578
100+BD 6.188

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more