Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
1200 V
Package Type
Hip247
Series
SCT
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.58 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
3.5V
Transistor Material
SiC
Number of Elements per Chip
1
BD 122.430
BD 4.081 Each (In a Tube of 30) (Exc. Vat)
BD 134.673
BD 4.489 Each (In a Tube of 30) (inc. VAT)
30
BD 122.430
BD 4.081 Each (In a Tube of 30) (Exc. Vat)
BD 134.673
BD 4.489 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
1200 V
Package Type
Hip247
Series
SCT
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.58 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
3.5V
Transistor Material
SiC
Number of Elements per Chip
1