STMicroelectronics SCT SiC N-Channel SiC Power Module, 12 A, 1200 V Depletion, 3-Pin HiP247 SCT10N120AG

RS Stock No.: 202-4776Brand: STMicroelectronicsManufacturers Part No.: SCT10N120AG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

Hip247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.52 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

25V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 133.568

BD 133.568 1 Tube of 30 (Exc. Vat)

BD 146.925

BD 146.925 1 Tube of 30 (inc. VAT)

STMicroelectronics SCT SiC N-Channel SiC Power Module, 12 A, 1200 V Depletion, 3-Pin HiP247 SCT10N120AG

BD 133.568

BD 133.568 1 Tube of 30 (Exc. Vat)

BD 146.925

BD 146.925 1 Tube of 30 (inc. VAT)

STMicroelectronics SCT SiC N-Channel SiC Power Module, 12 A, 1200 V Depletion, 3-Pin HiP247 SCT10N120AG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

Hip247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.52 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

25V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more