STMicroelectronics SG3525AP013TR, PWM Controller, 35 V, 400 kHz 16-Pin, SO

RS Stock No.: 188-8279Brand: STMicroelectronicsManufacturers Part No.: SG3525AP013TR
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

400 kHz

Output Voltage

5.2 V

Output Current

500 mA

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

300ns

Package Type

SO

Rise Time

600ns

Topology

Push-Pull

Pin Count

16

Maximum Duty Cycle

49%

Dimensions

10 x 4 x 1.6mm

Length

10mm

PWM Controller Type

Voltage Mode

Width

4mm

Height

1.6mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

35 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,172.500

BD 0.869 Each (On a Reel of 2500) (Exc. Vat)

BD 2,389.750

BD 0.956 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics SG3525AP013TR, PWM Controller, 35 V, 400 kHz 16-Pin, SO

BD 2,172.500

BD 0.869 Each (On a Reel of 2500) (Exc. Vat)

BD 2,389.750

BD 0.956 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics SG3525AP013TR, PWM Controller, 35 V, 400 kHz 16-Pin, SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2500 - 2500BD 0.869BD 2,172.500
5000+BD 0.847BD 2,117.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

400 kHz

Output Voltage

5.2 V

Output Current

500 mA

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

300ns

Package Type

SO

Rise Time

600ns

Topology

Push-Pull

Pin Count

16

Maximum Duty Cycle

49%

Dimensions

10 x 4 x 1.6mm

Length

10mm

PWM Controller Type

Voltage Mode

Width

4mm

Height

1.6mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

35 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more