Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics SM50T30AY, Bi-Directional, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB

RS Stock No.: 269-5154Brand: STMicroelectronicsManufacturers Part No.: SM50T30AY
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Series

Maximum Clamping Voltage

42.1V

Minimum Breakdown Voltage

28.9V

Mounting Type

PCB Monut

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

5000W

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.474

BD 0.737 Each (In a Pack of 2) (Exc. Vat)

BD 1.621

BD 0.811 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics SM50T30AY, Bi-Directional, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB
Select packaging type

BD 1.474

BD 0.737 Each (In a Pack of 2) (Exc. Vat)

BD 1.621

BD 0.811 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics SM50T30AY, Bi-Directional, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 0.737BD 1.474
10 - 98BD 0.666BD 1.331
100 - 248BD 0.600BD 1.199
250 - 498BD 0.539BD 1.078
500+BD 0.495BD 0.990

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Series

Maximum Clamping Voltage

42.1V

Minimum Breakdown Voltage

28.9V

Mounting Type

PCB Monut

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

5000W

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more